1-928776-4

Heilind Number:AMP1-928776-4
Manufacturer:TE Connectivity
Manufacturer Number:1-928776-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD2 STIFT M A-PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-928776-4
Series:AMPMODU Headers
Gender:Male
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Contact Type:Pin
PCB Hole Diameter:.035 in, .9 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Contact Shape:Square
Applied_Pressure:Standard
Wire Insulation Support:Without
PCB Contact Termination Area Plating Thickness:5 µm
Contact Mating Area Length:10 mm, .394 in
Contact Orientation:Straight
Part Aliases:1-928776-4
SKU:AMP1-928776-4

Detailed Description

Enhance your electronic connections with the MOD2 STIFT M A-PIN from our AMPMODU Headers series. This male pin, crafted from durable phosphor bronze with a gold plating, ensures reliable conductivity. Designed for Through Hole - Press-Fit termination, it guarantees secure attachment to your PCB. With a package quantity of 50,000, it's perfect for industrial applications. The square contact shape and standard applied pressure provide optimal performance, while the straight orientation simplifies installation. Meeting RoHS compliance, this contact is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.