| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-929080-5 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-929080-5 |
| SKU: | AMP1-929080-5 |
1-929080-5
Specifications
Detailed Description
Introducing the 2-Position MQ series Socket Housing, a vital component for automotive connectors. This black housing, designed for female terminals, boasts a pitch of 2.54 mm (.1 in) and features polarization for secure assembly. Crafted from durable PBT GF material, it ensures reliable performance in signal circuit applications. With a 180° cable exit angle and without a mounting feature, it offers flexibility in installation. The inclusion of terminal position assurance enhances its serviceability, while its compliance with RoHS regulations underscores its environmental responsibility. Ideal for wire-to-wire connections in automotive setups, this housing is a must-have accessory for maintaining efficient and secure electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350347-0 | 03P .140 MNL CAP PM NAT | ![]() |
| TE Connectivity 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2026 | P-25-028396 - Manufacturing Location Change. manufacturing location change from TE Esztergom to TE Shirwal, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||
| 07/25/2025 | P-25-028514 - Tool Duplication. Duplication tool in China. Existing tooling in EMEA still supply this to former customers, we will just switch to localization parts to HMs in China, It will have no affect to EMEA existing status. | Download | |||
| 02/06/2023 | P-22-023691 - Tool\Process Transfer. Dear Customer, we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. The transfer from TE Steinach(CH) to TE Esztergom(HU) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||


