| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-936059-3 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N50 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Wire |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 20.1 mm, .791 in |
| Width: | 1.2 in, 30.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-936059-3 |
| SKU: | AMP1-936059-3 |
1-936059-3
Specifications
Detailed Description
Enhance your automotive connectivity with this Sealed Sensor Connector SSC System, designed for optimal performance. This housing accommodates female terminals in a single row, with a 5mm pitch for secure connections. Featuring a durable PA GF body material in a sleek gray finish, it meets RoHS compliance standards for environmentally conscious practices. With a 180° cable exit angle and integrated primary locking feature, it ensures a reliable and secure fit in automotive applications. Perfect for signal circuitry, this connector system offers sealable protection for added durability. Upgrade your setup with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967542-1 | ![]() | |
| TE Connectivity 936462-1 | ![]() | |
| TE Connectivity 967543-1 | ![]() |


