1-936321-2

Heilind Number:AMP1-936321-2
Manufacturer:TE Connectivity
Manufacturer Number:1-936321-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

090/SPT HYB 32P PLUG ASSY BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-936321-2
Series:Multilock Connector System
Gender:Housing for female terminals
Pitch:.157 in, 4 mm
Polarization:Yes
Body Material:PBT
Number of Positions:32
Circuit Application:Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Wire
Length:2.71 in
Cable Exit Angle:180°
Height:1.01 in, 25.7 mm
Width:25 mm, .984 in
Mating Tab Width:.09 in, .188 in, 2.28 mm, 4.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1-936321-2
SKU:AMP1-936321-2

Detailed Description

Introducing a crucial component for your automotive connectivity needs, this Multilock Connector System is designed for seamless wire-to-wire assembly. With a pitch of 4mm (.157 in) and 32 positions, it offers reliable signal transmission in automotive applications. The housing, made of PBT, ensures durability, while the integrated polarization feature guarantees proper mating. Its 180° cable exit angle and compact dimensions make it versatile for various installations. With RoHS compliance and a hybrid connector design, it meets industry standards for sustainability and performance. Upgrade your assembly process with this essential automotive connector accessory.