| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-953042-6 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, .256 in, .299 in, 4 mm, 6.5 mm, 7.6 mm |
| Voltage: | 14 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 31 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .063 in, .189 in, 1.6 mm, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-953042-6 |
| SKU: | AMP1-953042-6 |
1-953042-6
Specifications
Detailed Description
Enhance your automotive connectivity with this Timer Connector System, featuring a housing designed for female terminals. With three rows and various pitch options ranging from 4mm to 7.6mm, it offers versatility for your wiring needs. Constructed with durable PBT GF material and meeting UL 94-HB flammability standards, this connector ensures reliable performance in challenging environments. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. With 31 positions available, it accommodates multiple wires for signal transmission. The black housing, with a 180° cable exit angle, seamlessly integrates into your vehicle's design. Featuring a 12V nominal voltage architecture and operating temperature range of -40°C to 100°C (-40°F to 212°F), it is suitable for a wide range of applications. Whether for automotive repairs or custom installations, this connector system, with its hybrid connector design and terminal position assurance, offers ease of use and secure connectivity. Furthermore, its RoHS compliance ensures environmental responsibility in its production. Upgrade your automotive wiring setup with this high-quality connector system.

