| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-962299-1 |
| Series: | Junior Power Timer,Maxi Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .129 in, 3.3 mm |
| Row Spacing: | .24 in, 6.1 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 56 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 2.29 in |
| Cable Exit Angle: | 180° |
| Height: | 1.75 in, 44.5 mm |
| Width: | 1.07 in, 27.3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-962299-1 |
| SKU: | AMP1-962299-1 |
1-962299-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Junior Power Timer housing for female terminals. Designed for optimal performance, this housing features four rows with a pitch of 3.3mm and row spacing of 6.1mm, ensuring secure and efficient connections. With a total of 56 positions, it offers ample versatility for signal circuit applications. The body, constructed from durable PBT material, guarantees long-lasting durability. Perfect for wire-to-wire connections, this housing boasts a 180° cable exit angle and integrated primary locking feature for added security. Its sleek black design adds a professional touch to any automotive setup. RoHS compliant, you can trust in its environmental responsibility. Upgrade your automotive connector accessories with this essential component.

