| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-962581-2 |
| Series: | Junior Power Timer,Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .978 in |
| Cable Exit Angle: | 180° |
| Height: | 17.2 mm, .677 in |
| Width: | 1.43 in, 36.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-962581-2 |
| SKU: | AMP1-962581-2 |
1-962581-2
Specifications
Detailed Description
Enhance your automotive connector system with the FLACHST-GH2,8 EDS3P from the Junior Power Timer series. This housing, designed for male terminals, features a single row with three positions, offering efficient signal connectivity. Constructed with durable PA GF material in a sleek black finish, it ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 120°C (-40 to 248°F). The integrated polarization and primary locking feature guarantee secure assembly, while the 180° cable exit angle allows for easy installation. With a compact size of 36.5mm width and 17.2mm height, it's ideal for space-constrained applications. RoHS compliant and suitable for automotive use, this connector accessory is a must-have for your wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | P-23-024094 - Tool/Process Transfer. transfer of tools and/or processes TE Dinkelsbuhl(G) to TE Esztergom (H). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared a request via ePPAP needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. Tool number:21-1018972; PNs:X-962581-Y | Download | |||

