| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-962843-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-962843-1 |
1-962843-1
| Heilind Number: | AMP1-962843-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-962843-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive, truck, bus, or off-road vehicle with our high-quality TAB 2.8x0.8 CONTACT CS SRC Sn terminals. Designed for optimal performance, these terminals feature a F-Crimp for secure attachment to wires ranging from 1 to 2.5 mm². With a durable tin contact plating and a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), they ensure reliable conductivity in various environmental conditions. The primary locking feature, along with a locking lance, guarantees a strong and stable connection. Rest assured, these terminals are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your vehicle's electrical system with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2013 | P-13-009690 - Manufacturing location change. | Download | |||

