| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-963221-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .196 in, 5 mm |
| Package Quantity: | 100 |
| Number of Positions: | 29 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N08 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M184 |
| Number of Signal Positions: | 29 |
| Tab Width: | .118 in, 3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 1.46 in, 37.1 mm |
| PCB Mount Alignment: | With |
| Length: | 3.27 in, 83.2 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.27 in, 32.5 mm |
| Part Aliases: | 1-963221-1 |
| SKU: | AMP1-963221-1 |
1-963221-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Timer Connector System, featuring a sleek black design that effortlessly integrates into any setup. Boasting three rows and 29 positions, this connector offers ample space for signal transmission. With a through-hole solder termination method and a 5mm pitch, it ensures secure and reliable connections. The horizontal/90° mount orientation, along with PCB retention via mounting holes, guarantees stability during use. Crafted for automotive applications, it meets RoHS compliance and is designed for lead-free solder processes. Its tin plating and durable construction make it a dependable choice for your wiring needs. Whether for signal transmission or power distribution, this connector system delivers optimal performance.

