| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-963224-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 42 |
| Mount Orientation: | Horizontal/90° |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Number of Signal Positions: | 42 |
| Tab Width: | .062 in, .118 in, 1.6 mm, 3 mm |
| Connector System: | Wire to Board |
| Connector Width: | 1.46 in, 37.1 mm |
| PCB Mount Alignment: | With |
| Length: | 3.62 in, 92 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .023 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.27 in, 32.5 mm |
| Part Aliases: | 1-963224-1 |
| SKU: | AMP1-963224-1 |
1-963224-1
Specifications
Detailed Description
Enhance your automotive wiring systems with our Timer Connector System, designed for optimal performance and reliability. Featuring a sleek black finish and a horizontal/90° mount orientation, this connector offers seamless integration into any setup. With three rows and 42 positions, it provides ample connectivity for signal applications. Crafted for durability, it's wave solder capable up to 240°C, ensuring long-lasting functionality. The integrated PCB retention with mounting holes guarantees secure installation, while the tab widths and thicknesses offer versatility for various assembly needs. RoHS compliant and lead-free solder process compatible, it meets industry standards for environmental responsibility. Perfect for automotive electronics, this connector is a must-have for your next project.

