| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-964575-3 |
| Color: | Black |
| Accessory Type: | PCB Frame |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 7000 |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1150 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-964575-3 |
| SKU: | AMP1-964575-3 |
1-964575-3
Specifications
Detailed Description
Enhance the structural integrity of your PCB assembly with our PCB RAHMEN 3P. This black frame, meeting UL 94V-0 material flammability standards, offers reliable support for up to 3 positions on your board. With a vertical mount orientation and a pitch of 2.5mm, it ensures secure connectivity. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), this frame is ideal for various applications, including appliances. Packaged in quantities of 7000, it's perfect for large-scale production. Trust in its quality, as it complies with RoHS regulations for environmental sustainability. Elevate your PCB design with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284970-3 | ![]() | |
| TE Connectivity 2-284970-3 | ![]() | |
| TE Connectivity 3-284970-3 | ![]() | |
| TE Connectivity 2304525-3 | ![]() | |
| TE Connectivity 293207-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2013 | P-13-009522 - Manufacturing Location Change. | Download | |||


