| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-964575-4 |
| Color: | Black |
| Accessory Type: | PCB Frame |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 4200 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1150 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-964575-4 |
| SKU: | AMP1-964575-4 |
1-964575-4
Specifications
Detailed Description
Enhance the durability and efficiency of your electronics with our PCB Rahmen 4P, a sleek and reliable accessory designed for seamless connectivity. This black, UL 94V-0 standard-compliant PCB frame features a pitch of 2.5mm (.098 in) and accommodates four positions, ensuring optimal performance. Suitable for vertical mount orientation on 1.5mm (.059 in) thick PCBs, it is a perfect fit for various applications, including appliances. With an operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, this component guarantees both functionality and environmental responsibility. Packaged in cartons of 4200, it is a convenient and cost-effective solution for your electronic assembly needs. Elevate your connectivity game with this essential part of the 1150 product line.

