1-964575-5

Heilind Number:AMP1-964575-5
Manufacturer:TE Connectivity
Manufacturer Number:1-964575-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB RAHMEN 5P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-964575-5
Color:Black
Accessory Type:PCB Frame
Pitch:.098 in, 2.5 mm
Package Quantity:4000
Number of Positions:5
Mount Orientation:Vertical
GPL:405
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
PCB Thickness (Recommended):.059 in, 1.5 mm
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
ECCN:EAR99
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-964575-5
SKU:AMP1-964575-5

Detailed Description

Enhance the assembly process with our 5-position PCB Rahmen, a durable black frame designed for secure vertical mounting on printed circuit boards. Compliant with UL 94V-0 standards for superior safety, this accessory features a 2.5mm pitch and accommodates a PCB thickness of 1.5mm. With a package quantity of 4000, it's ideal for bulk applications in various industries. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this essential component, classified under GPL code 405, ensures reliable performance in appliances and other electronic devices. RoHS compliant and ECCN classified as EAR99, it adheres to international regulations for environmental sustainability and export control. Elevate your connectivity solutions with this high-quality PCB frame, a vital component for board-to-board connections and backplane systems. Packaged in a convenient carton, it simplifies stocking and deployment, making it a must-have for your assembly line.