| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-964575-7 |
| Color: | Black |
| Accessory Type: | PCB Frame |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 4000 |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1150 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-964575-7 |
| SKU: | AMP1-964575-7 |
1-964575-7
Specifications
Detailed Description
Enhance your PCB assembly with our high-quality PCB RAHMEN 7P. This black accessory, with a pitch of 2.5mm (.098 in), is designed for vertical mount orientation, ideal for various applications in appliances and beyond. With a UL 94V-0 material flammability standard, it guarantees safety and reliability. Each package contains 4000 pieces, ensuring an ample supply for your production needs. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it offers durability in diverse environments. Its compatibility with 1.5mm (.059 in) PCB thickness and termination to printed circuit boards make it a versatile and essential component in your connectivity solutions. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your connections with this efficient and dependable PCB frame.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293153-7 | ![]() | |
| TE Connectivity 2-284931-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2013 | P-13-009522 - Manufacturing Location Change. | Download | |||


