| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-964575-8 |
| Color: | Black |
| Accessory Type: | PCB Frame |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 4000 |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1150 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-964575-8 |
| SKU: | AMP1-964575-8 |
1-964575-8
Specifications
Detailed Description
Enhance your PCB assembly with this vertical-mount PCB Frame, designed for secure positioning of 8 contact points. Crafted with UL 94V-0 standard-compliant black material, it ensures safety and reliability in high-temperature environments. With a pitch of 2.5mm (.098 in) and a PCB thickness of 1.5mm (.059 in), it offers precise connectivity. Meeting RoHS compliance, it's an eco-friendly choice for your electronic setups. Perfect for appliances and other applications, this accessory is a must-have for ensuring seamless board-to-board connections. Packaged in quantities of 4000 in a carton, it's convenient for bulk orders. Elevate your PCB design with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2013 | P-13-009522 - Manufacturing Location Change. | Download | |||

