1-965641-2

Heilind Number:AMP1-965641-2
Manufacturer:TE Connectivity
Manufacturer Number:1-965641-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TAB HOUSING 2,8 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-965641-2
Series:Timer Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.197 in, 5 mm
Voltage:28 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:6
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
Connector System:Wire to Wire
Length:.689 in
Cable Exit Angle:180°
Height:1.205 in, 30.6 mm
Width:1.396 in, 35.45 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Brown
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-965641-2
SKU:AMP1-965641-2

Detailed Description

Enhance your automotive connectivity with this TAB HOUSING 2.8 6P, a vital component of the Timer Connector System. Designed for male terminals, this housing features two rows and a 5mm pitch for secure assembly. With a voltage rating of 28V DC and PA GF body material, it ensures reliable performance in industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's ideal for signal circuitry. The brown housing, measuring .689" in length, 1.205" in height, and 1.396" in width, offers a 180° cable exit angle. Its primary locking feature ensures a stable connection, while RoHS compliance guarantees environmental responsibility. Upgrade your wire-to-wire connections with this essential automotive connector accessory.