| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-965641-3 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .689 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-965641-3 |
| SKU: | AMP1-965641-3 |
1-965641-3
Specifications
Detailed Description
Enhance signal connectivity in your industrial and commercial transportation applications with this TAB HOUSING 2,8 6P. Designed for the Timer Connector System, this housing accommodates male terminals in its two rows, providing a pitch of 5mm for secure connections. With a voltage rating of 28 V DC and a temperature range of -40 to 120°C (-40 to 248°F), it ensures reliable performance in diverse operating conditions. The PA GF body material offers durability, while the gray color adds a sleek touch. Featuring a wire-to-wire connector system with a mating tab width of 2.8mm and a 180° cable exit angle, it facilitates efficient installation. The housing, measuring 0.689" in length, 1.205" in height, and 1.396" in width, is ideal for various automotive connector accessories. RoHS compliant and boasting a primary locking feature, it guarantees compliance and secure connections. Elevate your connectivity solutions with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2023 | PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected. | Download | |||
| 12/06/2021 | P-21-021027 - Customer Request. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959309 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 06/25/2021 | PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. | Download | |||
| 05/27/2021 | P-21-020890 - Customer Request, We hereby inform you about molded tool upgrade and refreshment due to non production over 12 months. | Download | |||
| 07/27/2020 | P-20-019180 - Manufacturing Location Change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. | Download | |||
| 04/28/2014 | P-14-009872 - Document clarification. | Download | |||
| 07/31/2013 | E-13-010558 - Location code from germany to Hungary changed. | Download | |||

