1-965641-7

Heilind Number:AMP1-965641-7
Manufacturer:TE Connectivity
Manufacturer Number:1-965641-7
ECAD Model:
3D Model

Description:

6POS. TAB HOUSING, 2.8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-965641-7
Color:Red
Series:Timer Connector System
Number of Rows:2
Pitch:.197 in, 5 mm
Number of Positions:6
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-965641-7

Detailed Description

Enhance your automotive, truck, bus, and off-road vehicle connections with our Timer Connector System Series. Featuring a vibrant red hue, this connector is designed with two rows and six positions, ensuring efficient power and signal transmission. With a 5mm pitch and 180° cable exit angle, it offers easy installation and optimal space utilization. RoHS compliant and suitable for various automotive applications, this connector guarantees high performance and durability. Perfect for automotive professionals and enthusiasts alike, it's a must-have accessory in your vehicle maintenance toolkit. Elevate your connectivity experience with our premium-grade Timer Connector System.