1-967280-1

Heilind Number:AMP1-967280-1
Manufacturer:TE Connectivity
Manufacturer Number:1-967280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MESSERLEISTE MIX42P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967280-1
Color:Black
Series:Timer Connector System
Number of Rows:3
Termination Method:Through Hole - Solder
Pitch:.157 in, 4 mm
Number of Positions:42
Mount Orientation:Horizontal/90°
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Retention Type:Mounting Hole
Sealable:No
Number of Signal Positions:42
Tab Width:.062 in, .118 in, 1.6 mm, 3 mm
Connector System:Wire to Board
Connector Width:1.46 in, 37.1 mm
PCB Mount Alignment:With
Length:2.88 in, 73.2 mm
Locking Interface:With
Interface Plating:Tin
Mounting Holes:With
Number of Sections:1
Tab Thickness:.023 in, .031 in, .6 mm, .8 mm
Packaging Type:Tray
Hybrid Header:Yes
Profile Height From PCB:1.27 in, 32.5 mm
Part Aliases:1-967280-1
SKU:AMP1-967280-1

Detailed Description

Introducing the MESSERLEISTE MIX42P, a versatile connector for automotive applications. With 42 signal positions arranged in three rows, this connector is designed for efficient signal transmission. Featuring a 4mm pitch and through-hole solder termination, it ensures secure and reliable connections. The horizontal/90° mount orientation and PCB retention with mounting hole support easy installation. This connector, part of the Timer Connector System, is ideal for automotive circuit applications, with a durable design and tin plating for enhanced performance. RoHS compliant and available in a package quantity of 100, it meets industry standards for environmental responsibility. With its compact profile and tray packaging, the MESSERLEISTE MIX42P offers convenience and efficiency in automotive connector solutions.