| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967412-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| IP Rating: | IP69K |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 2 |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .906 in |
| Cable Exit Angle: | 180° |
| Height: | 19.3 mm, .76 in |
| Width: | 1.287 in, 32.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967412-2 |
| SKU: | AMP1-967412-2 |
1-967412-2
| Heilind Number: | AMP1-967412-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967412-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connections with this Junior Power Timer Assembly, offering high-performance housing for female terminals in a compact design. With a pitch of 5mm and IP69K rating, it ensures reliable operation in rugged environments. Featuring polarization for proper alignment, this assembly is specifically tailored for signal circuit applications. The black housing, measuring 0.906 inches in length, 1.287 inches in width, and 0.76 inches in height, includes two positions for optimal connectivity. Its 180° cable exit angle and 2.8mm mating tab width further enhance versatility. With terminal position assurance and primary locking features, this assembly guarantees secure and durable connections. Compliant with RoHS standards, it is both environmentally friendly and high-performing, perfect for automotive applications.

