| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967573-1 |
| Color: | Black |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 680 |
| Number of Positions: | 10 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 25.1 mm, .988 in |
| PCB Mount Alignment: | Without |
| Length: | 19 mm, .748 in |
| Locking Interface: | Without |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 50 V |
| Mounting Holes: | With |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-028 |
| Packaging Type: | Carton |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.2 mm, .598 in |
| Part Aliases: | 1-967573-1 |
| SKU: | AMP1-967573-1 |
1-967573-1
Specifications
Detailed Description
Enhance your automotive connections with this black two-row connector, featuring through-hole solder termination for secure attachment. With a 2.54mm pitch and 10 positions, it offers reliable signal transmission. The horizontal/90° mount orientation and PCB retention ensure easy and stable installation. Wave solder capable up to 240°C, it guarantees efficient assembly. Its compact design, measuring .748 inches in length and .988 inches in width, is ideal for various automotive applications. With tin plating and a voltage rating of 50V, this connector is a durable and high-performing choice for your projects.

