| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967621-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 9 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .638 in |
| Height: | 1.043 in, 26.5 mm |
| Width: | 16.2 mm, .638 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967621-2 |
| SKU: | AMP1-967621-2 |
1-967621-2
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM GEH 9P Junior Power Timer Housing, designed for female terminals. This essential component features three rows and nine positions, ensuring seamless signal transmission. With a 5mm pitch and polarization for secure mating, it guarantees reliable performance in automotive applications. Crafted from durable PBT GF, the blue housing offers longevity and robustness. Its compact dimensions of .638 inches in length, .638 inches in width, and 1.043 inches in height, with a mating tab width of .11 inches, make it ideal for various installations. Incorporating terminal position assurance and a primary locking feature on the terminal, it provides added security. RoHS compliant and suitable for lead-free solder processes, this connector accessory is a must-have for maintaining high-quality automotive systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1452424-1 | BLIND PLUG FOR MCON 1.2 CB (0, | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| TE Connectivity 2822362-4 | 070 EJ MK-2 SENSOR PLUG 2P DARK GREEN | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776534-3 | AS 16, 2P CAP ASSY, RD, KEY 3 | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |


