| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967624-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.228 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Other |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967624-2 |
| SKU: | AMP1-967624-2 |
1-967624-2
| Heilind Number: | AMP1-967624-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967624-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The JUN-POW-TIM GEH 18P Housing is designed for female terminals, featuring a compact layout with three rows and a 5mm pitch for efficient connectivity. Constructed of durable PBT GF material, it ensures reliable performance in automotive applications. With 18 positions and polarization for secure mating, this connector is essential for signal transmission. Its compact dimensions, with a length of 1.228 inches and a height of 26.5mm, make it space-saving without compromising functionality. The housing, in an automotive-grade color, is not sealable but offers terminal position assurance for added reliability. RoHS compliant and suitable for various solder processes, it is an integral component in automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418469-1 | 6POS,AMP MCP1.5K,REC. HSG,CODA | ![]() |
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703818-1 | 4POS,TAB 2.8X0.8,TAB HSG,ASSY, | ![]() |
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 3-1447221-5 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 5-1718321-3 | AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity 969040-1 | SPT A REC 6.3 Contact SWS Sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||


