| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967625-5 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.425 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967625-5 |
| SKU: | AMP1-967625-5 |
1-967625-5
Specifications
Detailed Description
Elevate your automotive connections with the JUN-POW-TIM GEH 21P housing. Designed for female terminals, this Junior Power Timer component boasts three rows and a 5mm pitch for efficient signal transmission. Constructed with durable PBT GF material in a vibrant yellow hue, it offers 21 positions for secure connectivity. Featuring a polarization feature and terminal position assurance, it ensures proper alignment and retention. With a mating tab width of 2.8mm and a length of 1.425 inches, it's suitable for wire-to-wire applications. Its primary locking feature on the terminal guarantees stability, while its automotive-grade design makes it ideal for demanding environments. Packaging in a carton, this component is a reliable choice for automotive connector accessories. Please note that it is not applicable for lead-free solder processes.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2020 | P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||

