| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967626-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .886 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Yellow |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967626-1 |
| SKU: | AMP1-967626-1 |
1-967626-1
Specifications
Detailed Description
Enhance your automotive connector system with this TAB HOUSING designed for male terminals in the AMP MCP 2.8 series. Featuring a 9-position configuration in 3 rows with a 5mm pitch, this housing ensures secure and efficient signal transmission. Crafted from durable PA GF for industrial and commercial transportation applications, it offers reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a 180° cable exit angle and a bright yellow body color, this housing is both functional and visually distinctive. Its primary locking feature on the terminal guarantees a secure connection, while RoHS compliance underscores its environmental responsibility. Upgrade your wire-to-wire connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 967631-1 | 2. KONT-SICHERUNG 9P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/26/2022 | P-22-022966 - Tool/Process transfer . transfer of tools and/or processes TE Dinkelsb hl (Germany) to TE Tangier (Morocco). The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released Toolnumber: 21-1829766 | Download | |||
| 10/06/2021 | P-21-021304 - Duplication of Mold tool. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959848 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 06/25/2021 | PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. | Download | |||
| 12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. | Download | |||


