| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967626-2 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .886 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967626-2 |
| SKU: | AMP1-967626-2 |
1-967626-2
| Heilind Number: | AMP1-967626-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967626-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this Tab Housing, designed for 2.8mm male terminals with 9 positions, ideal for signal circuit applications. With a pitch of 5mm, it ensures secure connections at 28V DC. The PA GF body material in blue offers durability, while its compact dimensions (length: 0.886 in, height: 1.205 in, width: 1.396 in) and cable exit angle of 180° facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 120°C, this connector is built to withstand harsh industrial and commercial transportation environments. Its primary locking feature guarantees a stable connection, and RoHS compliance ensures environmental responsibility. Upgrade your setup with this reliable component.

