| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967626-3 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | .886 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Brown |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967626-3 |
| SKU: | AMP1-967626-3 |
1-967626-3
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with this 2.8mm TAB HOUSING, featuring 9 positions for male terminals. Designed for reliable performance, it offers a 5mm pitch and 180° cable exit angle, ensuring seamless integration in wire-to-wire setups. With a durable PA GF body in a sleek brown hue, this housing is both robust and visually appealing. Operating flawlessly in temperatures ranging from -40 to 120°C, it meets the demands of diverse environments. Its polarization feature and primary locking mechanism on the terminal guarantee secure connections, while its 28 V DC voltage rating ensures efficient power transmission. Meeting stringent quality standards, it is an essential component for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-968971-1 | ![]() | |
| TE Connectivity 8-968971-2 | ![]() | |
| TE Connectivity 6-968971-1 | ![]() | |
| TE Connectivity 1-967621-6 | ![]() |


