1-967626-4

Heilind Number:AMP1-967626-4
Manufacturer:TE Connectivity
Manufacturer Number:1-967626-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TAB HOUSING, 2,8MM 9 POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967626-4
Series:Timer Connector System
Gender:Housing for male terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:28 V DC
Polarization:Yes
Body Material:PA GF
Number of Positions:9
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
Connector System:Wire to Wire
Length:.886 in
Cable Exit Angle:180°
Height:1.205 in, 30.6 mm
Width:1.396 in, 35.45 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Gray
Serviceable:No
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-967626-4
SKU:AMP1-967626-4

Detailed Description

Enhance your automotive connector system with this 2.8mm 9-position TAB HOUSING, meticulously designed for optimal performance. Crafted with high-quality PA GF body material in a sleek gray finish, it ensures durability in industrial and commercial transportation settings. With a pitch of 5mm, it offers secure connections for signal circuit applications. Suitable for wire-to-wire configurations, this housing, featuring a 180° cable exit angle, guarantees efficient assembly. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), it meets the demands of diverse environments. The included polarization and primary locking feature on the terminal provide added security, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.