| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967628-2 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 15 |
| GPL: | J96 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967628-2 |
| SKU: | AMP1-967628-2 |
1-967628-2
Specifications
Detailed Description
Easily connect male terminals with the FLACHSTE-GEH2,8 15P Housing, designed for efficient signal transmission in industrial and commercial transportation settings. With three rows and a 5mm pitch, this connector system ensures secure and reliable connections. Constructed with PA GF body material in a vibrant green color, it offers durability and visibility. The housing features a polarized design for correct alignment, and with a 180° cable exit angle, it allows for flexible installation. Operating in a wide temperature range from -40 to 120°C, this accessory is suitable for various environments. Its compact dimensions of 1.28 inches in length, 1.205 inches in height, and 1.396 inches in width make it space-efficient, while the mating tab width of 2.8mm ensures compatibility with standard terminals. This housing does not seal, but its primary locking feature on the terminal provides added security. Not applicable for lead-free solder processes, it comes packaged in a convenient bag for easy handling. Perfect for wire-to-wire connections, this connector accessory is a vital component in automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967623-1 | ![]() | |
| TE Connectivity 8-968973-1 | ![]() | |
| TE Connectivity 8-968973-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


