| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967628-4 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 15 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.28 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967628-4 |
| SKU: | AMP1-967628-4 |
1-967628-4
Specifications
Detailed Description
Enhance your automotive connector system with this FLACHSTE-GEH2,8 15P housing, designed for male terminals. Offering three rows with a 5mm pitch, it provides reliable connectivity for signal applications. Constructed from durable PA GF material in a sleek blue finish, this connector is built to withstand harsh industrial environments, with an operating temperature range of -40 to 120°C. Meeting industry standards for quality and performance, it is essential for automotive and commercial transportation applications. With a 180° cable exit angle and compact dimensions, it ensures easy integration into your system. Upgrade to this high-quality connector for seamless power and data transmission in your vehicle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967623-1 | ![]() | |
| TE Connectivity 8-968973-1 | ![]() | |
| TE Connectivity 8-968973-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


