| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967630-5 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 21 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Yellow |
| Serviceable: | No |
| Connector Code: | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967630-5 |
| SKU: | AMP1-967630-5 |
1-967630-5
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the FLACHSTE-GEH2,8 21P Timer Connector Housing. Designed for male terminals, this essential component features three rows with 21 positions, ensuring efficient signal transmission. With a pitch of 5mm, it offers reliable connectivity at 28V DC. Constructed from durable PA GF material in a vibrant yellow color, it guarantees longevity in harsh environments. The body's polarization feature enhances secure mating, while its operating temperature range of -40 to 120°C (-40 to 248°F) suits various applications. Measuring 1.673 inches in length, 1.205 inches in height, and 1.396 inches in width, it accommodates cables with a 180° exit angle. Whether for automotive or industrial use, this connector's robust construction and performance make it a valuable asset in your connectivity solutions. Note: This product is not lead-free solder process capable.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2023 | PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected. | Download | |||
| 03/28/2023 | PCN-22-161941 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Old Material :CELANYL A3 H J10 replaced by New Material : KF PA6-G15 HS | Download | |||
| 10/06/2021 | P-21-021309 - Duplication of Mold tool. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959541 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 08/10/2021 | PCN-21-105492 - Mold tool duplication. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1958459 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current ones. | Download | |||
| 06/25/2021 | PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. | Download | |||
| 07/27/2020 | P-20-019216 - Manufacturing location change. will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco, Tangier. | Download | |||
| 12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. | Download | |||

