| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968325-3 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Body Material: | PBT GF |
| Package Quantity: | 500 |
| Number of Positions: | 52 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Bundle Diameter: | 15.2 mm, .598 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-968325-3 |
| SKU: | AMP1-968325-3 |
1-968325-3
Specifications
Detailed Description
Enhance and protect your MQS connector with this black ABDECKKAPPE 52P cover. Made of durable PBT GF material, it ensures reliable performance in automotive applications. With a sleek design, it seamlessly integrates into your setup. This cover, designed for Wire to Board or Wire-to-Device connections, offers a secure fit for up to 52 positions. RoHS compliant and meeting UL 94-HB flammability standards, it guarantees safety and environmental responsibility. Perfect for automotive use, it comes in a pack of 500, providing ample coverage for your assembly needs. Upgrade your connector system with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968326-1 | ![]() |


