1-968699-1

Heilind Number:AMP1-968699-1
Manufacturer:TE Connectivity
Manufacturer Number:1-968699-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MQS STIFT-GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-968699-1
Series:MQS
Gender:Housing for male terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Polarization:No
Body Material:PBT GF
Number of Positions:2
GPL:N02
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:.402 in
Cable Exit Angle:180°
Height:.323 in, 8.2 mm
Width:1.047 in, 26.6 mm
Mating Tab Width:.025 in, .63 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-968699-1
SKU:AMP1-968699-1

Detailed Description

Enhance your automotive connectivity with the MQS STIFT-GEH 2P series, a housing designed for male terminals. With a compact pitch of 2.54 mm (.1 in) and a single row design, this housing offers efficient signal transmission in automotive applications. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it guarantees reliable performance. The black housing, measuring .402 in length, .323 in height, and 1.047 in width, features a 180° cable exit angle for easy installation. Terminal position assurance is provided for secure connections, while the primary locking feature ensures stability. RoHS compliant and suitable for various wire-to-wire setups, this connector accessory is essential for maintaining seamless operations in automotive systems.