| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968968-3 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Row Spacing: | .276 in, 7 mm |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.295 in, 32.9 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 1 |
| Blank Cavity Position: | 3, 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-968968-3 |
| SKU: | AMP1-968968-3 |
1-968968-3
Specifications
Detailed Description
Enhance your wire-to-wire connections with this industrial and commercial transportation-grade housing, designed for female terminals. With a pitch of 7mm (.276 in) and IP69K rating, it ensures reliable performance in harsh environments. The UL 94-HB body material offers durability, while the 4-position configuration caters to various connectivity needs. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this black connector is suited for demanding automotive applications. Featuring a 180° cable exit angle and terminal position assurance, it guarantees secure and efficient installations. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this high-quality automotive connector accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 11/18/2024 | PCN-24-215172 - Adding Dual Source Material. TE Connectivity is adding a new dual source material for the socket housing component of the part number(s) listed below. The new material is a PBT-GF30, same as the current material. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||

