100108-4

Heilind Number:AMP100108-4
Manufacturer:TE Connectivity
Manufacturer Number:100108-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

32P.IEC-F FEM.CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100108-4
Color:Gray
Amperage:5.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.09 in, 2.4 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.2 in, 5.08 mm
Number of Positions:32
Tail Length:4 mm
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):1.6 - 2.4 mm
Connector Height:19.9 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Number of Signal Positions:16
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Vertical
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.157 in, 4 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
Pre-Notched to Break Off:No
DIN Size:Standard
Type:Type F
Rows Loaded:Z, B
Material Flammability Standard:UL 94V-0
Part Aliases:100108-4
SKU:AMP100108-4

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless signal transmission in data and device applications. Featuring a durable gray housing and Phosphor Bronze contact material, this connector ensures reliability in demanding environments. With 32 positions across 3 rows and a pitch of .09 inches, it offers ample connectivity options for your circuitry. The vertical mount type and board retention feature make installation a breeze, while the UL 94V-0 flammability standard certification guarantees safety. Operating within a wide temperature range from -55 to 125°C, this connector is built to withstand harsh conditions. Perfect for signal transmission, it accommodates 16 signal positions and transmits data efficiently. The Tin-Lead contact termination plating and through-hole press-fit post type ensure secure connections, while the polarization mating alignment type facilitates easy mating. Whether for industrial or commercial use, this connector, with its DIN Level II compliance and Type F backplane feature, is a reliable choice for your connectivity needs. Non-RoHS compliant.