100145-1

Heilind Number:AMP100145-1
Manufacturer:TE Connectivity
Manufacturer Number:100145-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK/B F-HDR.125P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100145-1
Series:Z-PACK 2mm HM
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:125
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Contact Amperage:1.5 A
Number of Positions:125
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:25
Connector Length:50 mm
Connector System:Board to Board
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
Contact Mating Area Length:3.7 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-42938-5076,650-1167-01 100145-1
SKU:AMP100145-1

Detailed Description

Introducing the Z-PACK/B F-HDR.125P, a high-density board-to-board connector designed for power and signal applications. With 125 gold-plated contacts in a right-angle, press-fit termination, this connector offers reliable connectivity for demanding environments. Its UL 94V-0 housing material ensures safety and durability, while the 2mm pitch and ≤1 Gb/s data rate meet high-speed transmission requirements. Featuring a compact design with five rows of contacts, it is ideal for mezzanine board configurations. The grey housing color and tube packaging make identification and handling easy. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for various industrial applications. With its gold contact plating and phosphor bronze construction, it guarantees excellent signal integrity and conductivity. Perfect for use in backplane systems, the Z-PACK/B F-HDR.125P is a reliable solution for your connectivity needs.