100147-1

Heilind Number:AMP100147-1
Manufacturer:TE Connectivity
Manufacturer Number:100147-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK/A F-HDR.110P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100147-1
Series:Z-PACK 2mm HM
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:110
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Contact Amperage:1.5 A
Number of Positions:110
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
Mating Alignment Type:Multi-Purpose Center
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:22
Connector Length:50 mm
Connector System:Board to Board
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
Contact Mating Area Length:3.7 mm
CompactPCI Designation:None
Feedthrough Post Length:3.3 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1176827,1314514,406901850,1248747 100147-1
SKU:AMP100147-1

Detailed Description

Enhance your connectivity with the Z-PACK/A F-HDR.110P, a high-performance board-to-board connector from the Z-PACK 2mm HM series. Featuring a durable Polybutylene Terephthalate housing and 110 gold-plated contacts, this right-angle connector ensures reliable power and signal transmission. With a termination method of through-hole press-fit and a pitch of 2mm, it offers easy installation on your PCB. Meeting UL 94V-0 standards for flammability, it guarantees safety in operation. Suitable for high-speed data applications up to 1 Gb/s, it is ideal for various electronic designs. Explore its versatility in power and signal circuitry, with a wide operating temperature range of -55 to 125°C. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.