100161-1

Heilind Number:AMP100161-1
Manufacturer:TE Connectivity
Manufacturer Number:100161-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK/C F-HDR 55P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100161-1
Series:Z-PACK 2mm HM
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:55
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Contact Amperage:1.5 A
Number of Positions:55
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
Mating Alignment Type:Guide Lugs
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:11
Connector Length:25 mm
Connector System:Board to Board
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
Contact Mating Area Length:3.7 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-42939-5623,1314516 100161-1
SKU:AMP100161-1

Detailed Description

Elevate your board-to-board connectivity with the Z-PACK/C F-HDR 55P, a high-performance solution designed for power and signal applications. This right-angle connector features a robust Polybutylene Terephthalate housing with UL 94V-0 flammability rating, ensuring reliability in demanding environments. With 55 gold-plated contacts on a 2mm pitch, it guarantees efficient data transmission up to 1Gb/s, meeting stringent performance standards. Its through-hole press-fit termination method offers secure attachment to the PCB, while the compact design, measuring 25mm in length, allows for space-efficient installations. Ideal for mezzanine configurations in various industries, this connector is RoHS compliant, underlining its commitment to environmental responsibility. Experience seamless connectivity with the Z-PACK/C F-HDR 55P, your trusted partner for high-speed interconnectivity.