100190-2

Heilind Number:AMP100190-2
Manufacturer:TE Connectivity
Manufacturer Number:100190-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6/6 PCB MOD.JACK TE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100190-2
Series:OEG Miniature Relay PCF
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Keying:No
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.124 in, 3.15 mm
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:19.6 mm, .772 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
Part Aliases:100190-2
SKU:AMP100190-2

Detailed Description

Introducing the OEG Miniature Relay PCF, a versatile component designed for reliable signal transmission. With a compact form factor and board mount housing, this relay is perfect for space-constrained applications. Featuring through-hole solder termination and phosphor bronze contacts, it ensures secure connectivity. The black polybutylene terephthalate housing is UL 94V-0 compliant, guaranteeing safety. With a single port RJ25 interface and Cat 3 LAN category, it meets industry standards for data and device connectivity. Operating in a wide temperature range from -40 to 70°C, it is suitable for diverse environments. Gold-plated contact mating areas and nickel underplating ensure optimal signal integrity, while panel stops facilitate easy installation. RoHS compliant for environmental responsibility, this RJ Type Jack is a dependable choice for Ethernet and fiber optic applications. With 700 pieces in loose packaging, it offers convenience for bulk installations. Trust in the quality and performance of this connector for your connectivity needs.