100285-1

Heilind Number:AMP100285-1
Manufacturer:TE Connectivity
Manufacturer Number:100285-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P.4MM.SOCK.ASS.M24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100285-1
Series:Round Connector System
Gender:Housing for female terminals
Number of Rows:2
Voltage:12 V AC
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
Operating Temperature Range:-20 - 120 °C, -4 - 248 °F
Sealable:Yes
Connector System:Wire to Wire
Cable Exit Angle:180°
Height:1.102 in, 28 mm
Width:1.339 in, 34 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:100285-1
SKU:AMP100285-1

Detailed Description

Enhance your automotive wiring setup with our Round Connector System housing, designed for female terminals. With two rows and a total of three positions, this component ensures secure and efficient connectivity. Crafted from durable PBT GF material in sleek black, it guarantees long-lasting performance in temperatures ranging from -20 to 120°C (-4 to 248°F). Perfect for 12V AC applications, the connector features polarization for proper alignment. Its sealable design adds an extra layer of protection, ideal for automotive environments. With a 180° cable exit angle and compact dimensions of 28mm in height and 34mm in width, this accessory offers versatility in installation. Whether for new projects or replacements, this connector is a reliable choice for automotive wiring needs.