100495-1

Heilind Number:AMP100495-1
Manufacturer:TE Connectivity
Manufacturer Number:100495-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 0.5-1.5 MM2 0.4 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100495-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.1 mm, .752 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP100495-1

Detailed Description

Enhance your electrical connections with our FASTON 250 receptacle, designed for efficient wire termination. Crafted from high-quality brass with unplated contact plating, it ensures reliable conductivity. Its straight orientation and F-Crimp design make installation a breeze, accommodating 15-20 AWG wire sizes. With a wide operating temperature range of -40 to 110°C, it's suitable for various environments. Its open barrel construction accepts wire insulation diameters of 2.3-3.3mm, providing versatility in applications. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.