| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 100605-7 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 21.4 mm, .843 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP100605-7 |
100605-7
| Heilind Number: | AMP100605-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 100605-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our FASTON 250 Receptacle. Designed for secure and efficient crimping, this terminal features a phosphor bronze construction with tin plating for enhanced conductivity. Suitable for 13-17 AWG wires, it accommodates a wire insulation diameter of 3.1-4.3mm. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Its straight orientation and open barrel design make installation hassle-free. Ideal for a wide range of applications, this receptacle is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150234-1 | ![]() | |
| TE Connectivity 2150234-2 | ![]() | |
| TE Connectivity 7-2150234-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-100645-3 | ![]() | |
| TE Connectivity 160862-8 | ![]() |


