| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 100616-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 1080 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| PCB Ground Tab Location: | .116 in, 2.95 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Blister |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 16.71 mm, .658 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1996 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94V-HB |
| SKU: | AMP100616-1 |
100616-1
Specifications
Detailed Description
Enhance your network connectivity with this high-performance RJ45 Cat 3 Jack. With a sleek black housing and UL 94V-HB flammability standard compliance, it ensures both durability and safety. Featuring through-hole solder termination, it guarantees secure connections for signal transmission. The 1.5A amperage rating and gold-plated contact mating area with nickel underplating promise reliable performance. Suitable for vertical board mount orientation with panel stops, this connector is perfect for a variety of signal circuit applications. Its compact design, with a connector height of 16.71mm, and operating temperature range of -40 to 70°C, make it ideal for diverse environments. With RoHS compliance and 1080 units in a blister pack, it's a convenient and eco-friendly choice for your networking needs. Elevate your connectivity with this RJ45 Jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||

