| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 100616-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| PCB Ground Tab Location: | .116 in, 2.95 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.2 µm, 47.24 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 16.71 mm, .658 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP100616-2 |
100616-2
Specifications
Detailed Description
Enhance your networking setup with our RJ45 Cat 3 Jack in sleek black. Compliant with UL 94V-0 flammability standards, this board-mount connector features through-hole solder termination for secure installation. With a contact density of Standard, it ensures reliable signal transmission. The Phosphor Bronze contacts with Gold over Nickel plating offer excellent conductivity. The housing, made of durable Polybutylene Terephthalate, guarantees long-lasting performance. Suitable for single-port configuration, it can be panel-mounted with ease. Operating in a wide temperature range of -40 to 70°C, this RJ45 Jack is RoHS compliant, making it an environmentally friendly choice for data and device connectivity. Elevate your network infrastructure with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||
| 12/09/2019 | E-19-018129 - Discontinuation. No tool to support manufacture. | Download | |||
| 12/03/2019 | E-19-018129-C - Discontinuation. | Download | |||

