| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 100644-4 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 14.4 mm, .567 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .15 in, 2.03 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP100644-4 |
100644-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series Flag Receptacle. Crafted from durable Phosphor Bronze with Tin plating, it ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 15-20 AWG wire, with a 6.35mm (.25 inch) compatible tab width and .81mm (.032 inch) tab thickness, it offers a secure fit. The F-Crimp terminal type and open barrel design allow for easy installation, accommodating wire insulation diameters from 2.03 to 3.81mm (.08 to .15 inch). Trust in our RoHS compliant product for efficient and compliant electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836223-2 | ![]() | |
| TE Connectivity 2-2836223-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-100645-3 | ![]() |


