100651-2

Heilind Number:AMP100651-2
Manufacturer:TE Connectivity
Manufacturer Number:100651-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.187 LIF FASTON REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100651-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:15 mm, .591 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP100651-2

Detailed Description

Enhance your electrical connections with our FASTON 187 series straight receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Compatible with 4.75mm (.187 in) wide tabs and wire sizes ranging from 15 to 20 AWG (.51 to 1.65 mm²), it offers versatile use in various applications. The F-Crimp design facilitates secure wire termination, while the open barrel accommodates insulation diameters from .091 to .129 inches (2.31 to 3.3 mm). RoHS compliant for environmental responsibility, this receptacle is a vital component in any electrical setup. Elevate your connectivity with this high-quality quick disconnect terminal.