| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 100668-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 154 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 154 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Connector Length: | 50 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| Contact Mating Area Length: | 13.45 mm |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 100668-1 |
| Replacement Part: | 5100668-1 |
| SKU: | AMP100668-1 |
100668-1
Specifications
Detailed Description
Experience seamless connectivity with the Z-PACK M.ASSY.154P. A part of the Z-PACK 2mm HM series, this assembly features 154 contacts in 7 rows, ensuring reliable power and signal transmission. With a straight orientation and through-hole press-fit termination method, it offers easy installation on a PCB. The UL 94V-0 housing made of Polyester-GF guarantees safety and durability. Gold-plated phosphor bronze contacts, rated for 1.5A, deliver high conductivity. Operating in a wide temperature range, -55 to 125°C, this assembly is suitable for various environments. Its compact design, measuring 50mm in length, makes it ideal for board-to-board connections in data and device applications. Compliance with international standards and RoHS directives underscores its quality and environmental responsibility. Elevate your connectivity solutions with the Z-PACK M.ASSY.154P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 352068-1 | ![]() |


