| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102104-1 |
| Series: | AMPMODU MOD 1 |
| Amperage: | 5 A |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Contact Resistance: | 12 mΩ |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 274 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5202 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1200 V AC |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 102104-1 |
| SKU: | AMP102104-1 |
102104-1
Specifications
Detailed Description
Enhance connectivity with the MOD I RECP LP, a crucial component in the AMPMODU MOD 1 series. This female socket, crafted with precision from durable Phosphor Bronze and plated in Gold, ensures reliable contact performance. With a contact amperage of 5A and low resistance of 12 mΩ, it guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -65 to 105 °C, it's ideal for industrial applications. Its wire acceptance range, from 18 to 22 AWG, paired with a dielectric withstand voltage of 1200 V AC, showcases its versatility and robustness. RoHS compliant and packaged in a quantity of 1000, it's a must-have for any project requiring secure and high-performance connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 574868 | ![]() | |
| TE Connectivity 843473-1 | ![]() |


