| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102104-3 |
| Series: | AMPMODU MOD 1 |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Contact Resistance: | 12 mΩ |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 274 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 60 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 16 µin, .4064 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5202 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
| PCB Contact Termination Area Plating Thickness: | 16 µin, .406 µm |
| Contact Orientation: | Straight |
| Amperage: | 5 A |
| Part Aliases: | 102104-3 |
| SKU: | AMP102104-3 |
102104-3
Specifications
Detailed Description
Enhance your industrial connectivity with the MOD I RECP LP from the AMPMODU MOD 1 series. This female socket contact, featuring Phosphor Bronze construction with Tin plating, ensures reliable performance in a wide operating temperature range. With a contact amperage of 5A and low resistance, it guarantees efficient power transmission. Suitable for wire and cable termination, it accommodates 18-22 AWG sizes with insulation support. RoHS compliant and available in a package of 1000, this essential component is perfect for various electronic applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 574868 | ![]() | |
| TE Connectivity 843473-1 | ![]() |


