102142-2

Heilind Number:AMP102142-2
Manufacturer:TE Connectivity
Manufacturer Number:102142-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNV AMP-LATCH HDR HSG 26P W/MT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102142-2
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:2.06 in, 52.32 mm
Connector System:Wire to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Clearance-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102142-2
SKU:AMP102142-2

Detailed Description

Enhance your connectivity with the UNV AMP-LATCH HDR HSG 26P W/MT. This versatile header, part of the AMP-LATCH Universal Headers series, features a durable thermoplastic housing and a 2-row design for efficient cable mounting. With a 2.54 mm pitch and 300 V AC voltage rating, it ensures reliable signal transmission. Its black housing, UL 94V-0 flammability standard, and operating temperature range of -65 °C to 105 °C (-85 °F to 221 °F) make it suitable for various environments. With 26 positions, square contact shape, and press-fit termination method, this connector is ideal for signal applications on printed circuit boards. Its vertical mount orientation and standard profile offer easy integration, while the center dual polarizing bar ensures secure mating alignment. RoHS compliant and with high insulation resistance, this connector meets industry standards for quality and performance. Upgrade your wire-to-board connections with this essential component.